857-038-540-212

Heilind Number:EDA857-038-540-212
Manufacturer:EDAC
Manufacturer Number:857-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration into your PCB setup. With 38 positions available, you can easily accommodate multiple connections. Whether straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.