857-038-541-103

Heilind Number:EDA857-038-541-103
Manufacturer:EDAC
Manufacturer Number:857-038-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-541-103

Detailed Description

Upgrade your high-temperature applications with our sleek Black Card Edge Connector. Designed for durability and performance, this connector features a single row of 38 positions, perfect for seamless board-to-board PCB connections. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance, making it ideal for industrial environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Trust in its quality to streamline your connectivity needs.