857-038-541-112

Heilind Number:EDA857-038-541-112
Manufacturer:EDAC
Manufacturer Number:857-038-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in challenging conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 38 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this black-colored, 5A-rated connector, ideal for demanding industrial environments.