857-038-542-202

Heilind Number:EDA857-038-542-202
Manufacturer:EDAC
Manufacturer Number:857-038-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-542-202

Detailed Description

Enhance the reliability of your high-temperature connections with our Black Card Edge Connector. Designed for robust performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows and 38 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this high-quality connector.