857-038-542-204

Heilind Number:EDA857-038-542-204
Manufacturer:EDAC
Manufacturer Number:857-038-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-542-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, offering seamless board-to-board connectivity. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee durability and stability in extreme conditions. Upgrade your electronic systems with this essential component, a standout in our wide range of PCB connectors.