857-038-542-208

Heilind Number:EDA857-038-542-208
Manufacturer:EDAC
Manufacturer Number:857-038-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-542-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, it delivers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 38 positions for seamless integration. Operating flawlessly in extreme environments, it has a wide temperature range of -40 to 105°C. Whether you're working on industrial machinery or advanced electronics, this connector is a must-have for secure and efficient PCB assembly. Elevate your connectivity game with this essential component.