857-038-545-102

Heilind Number:EDA857-038-545-102
Manufacturer:EDAC
Manufacturer Number:857-038-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-545-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The 38 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation and .2-inch row spacing streamline installation, making it a must-have component for your connectivity solutions. Elevate your projects with this high-quality Card Edge Connector.