857-038-545-103

Heilind Number:EDA857-038-545-103
Manufacturer:EDAC
Manufacturer Number:857-038-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-545-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. This essential component, designed for seamless board-to-board integration, boasts a single row layout with 38 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance even in the harshest operating environments. The copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitate precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly projects. Elevate your connectivity standards with this black Card Edge Connector.