857-038-545-104

Heilind Number:EDA857-038-545-104
Manufacturer:EDAC
Manufacturer Number:857-038-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-545-104

Detailed Description

Elevate your high-temperature electronic connections with this meticulously crafted Card Edge Connector. Designed for seamless integration on circuit boards, its black finish adds a sleek touch while ensuring durability. With an amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance, perfect for demanding industrial environments. Featuring a single row design with 38 positions, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your high-performance applications. Trust in this connector for seamless data transmission and signal integrity, essential for the smooth functioning of your electronic devices.