857-038-545-108

Heilind Number:EDA857-038-545-108
Manufacturer:EDAC
Manufacturer Number:857-038-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-545-108

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for seamless connectivity in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance even in extreme conditions. Featuring a single row of 38 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board PCB connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring durability and stability. Its black color and straight mount orientation make it both practical and visually appealing. Upgrade your connectivity solutions with this essential component.