857-038-545-112

Heilind Number:EDA857-038-545-112
Manufacturer:EDAC
Manufacturer Number:857-038-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-545-112

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With one row of 38 copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB mounting, while the straight mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality connector.