857-038-547-101

Heilind Number:EDA857-038-547-101
Manufacturer:EDAC
Manufacturer Number:857-038-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-547-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this black connector boasts a 5A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration, it offers 38 positions for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in its straight mount orientation for secure and efficient installation. Elevate your PCB design with this essential component.