857-038-547-102

Heilind Number:EDA857-038-547-102
Manufacturer:EDAC
Manufacturer Number:857-038-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-547-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered for high performance, it boasts a 5A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row design and 38 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector guarantees optimal functionality in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.