857-038-547-104

Heilind Number:EDA857-038-547-104
Manufacturer:EDAC
Manufacturer Number:857-038-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-547-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring both strength and conductivity. With a single row layout and 38 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its sleek black design adds a touch of sophistication to your electronics. Trust in the quality and durability of this connector for seamless board-to-board connections in your projects.