857-038-547-108

Heilind Number:EDA857-038-547-108
Manufacturer:EDAC
Manufacturer Number:857-038-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-547-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. This sleek black connector features a single row of 38 positions, ensuring seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation adds versatility to your assembly process, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.