857-038-553-101

Heilind Number:EDA857-038-553-101
Manufacturer:EDAC
Manufacturer Number:857-038-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-553-101

Detailed Description

Enhance the reliability of your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row setup with 38 positions, ensuring optimal connectivity for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The right-angle mount orientation further enhances versatility in various applications, making it a must-have for your connectivity needs. Elevate your electronic designs with this reliable and high-performance Card Edge Connector.