857-038-553-102

Heilind Number:EDA857-038-553-102
Manufacturer:EDAC
Manufacturer Number:857-038-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-553-102

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for efficient power delivery, it boasts a 5A amperage capacity, perfect for demanding applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme environments. With a single row and 38 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee reliable performance. The .156 inch pitch and .2 inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, it's ideal for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.