857-038-553-104

Heilind Number:EDA857-038-553-104
Manufacturer:EDAC
Manufacturer Number:857-038-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-553-104

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector in sleek black. Engineered for superior performance, this connector features a single row design with 38 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its right-angle mount orientation adds versatility to your PCB setup, while the wide operating temperature range of -40 to 105°C ensures reliable operation in various environments. Upgrade your connection game with this essential component for seamless integration in your electronic assemblies.