857-038-553-107

Heilind Number:EDA857-038-553-107
Manufacturer:EDAC
Manufacturer Number:857-038-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-553-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a single row layout and 38 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide easy assembly. Perfect for right-angle mounting, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.