857-038-553-108

Heilind Number:EDA857-038-553-108
Manufacturer:EDAC
Manufacturer Number:857-038-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-553-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black finish and a single row configuration. With a maximum amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The 38 copper alloy contacts, spaced at a pitch of .156 inches, provide seamless data transfer. Offering right angle mounting orientation and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our wide range of connectors for seamless board-to-board PCB integration.