857-038-554-102

Heilind Number:EDA857-038-554-102
Manufacturer:EDAC
Manufacturer Number:857-038-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-554-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this durable connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 38 positions, it offers seamless integration for various applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Perfect for right-angle mounting, it withstands extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.