857-038-554-103

Heilind Number:EDA857-038-554-103
Manufacturer:EDAC
Manufacturer Number:857-038-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-554-103

Detailed Description

Enhance your PCB connections with this high-performance High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety in even the most demanding environments. With a single row configuration and 38 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation adds versatility to installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connection solutions with this essential component.