857-038-554-104

Heilind Number:EDA857-038-554-104
Manufacturer:EDAC
Manufacturer Number:857-038-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 38 positions, offering seamless integration for your circuit boards. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its right angle mount orientation allows for efficient board-to-board connections, making it a must-have for your electronic projects. Explore the future of connectivity with this essential component.