857-038-554-108

Heilind Number:EDA857-038-554-108
Manufacturer:EDAC
Manufacturer Number:857-038-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row layout with 38 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a 5A amperage capacity and operating temperature range of -40 to 105°C, it's ideal for high-power applications. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches provide precise connectivity on PCBs. Trust in this connector for efficient board-to-board connections in your projects.