857-038-554-112

Heilind Number:EDA857-038-554-112
Manufacturer:EDAC
Manufacturer Number:857-038-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 38 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments with an operating temperature range of -40 to 105°C. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation offers flexibility in installation, making it a versatile choice for various applications. Trust in this connector for seamless and secure connections in your electronic projects.