857-038-555-201

Heilind Number:EDA857-038-555-201
Manufacturer:EDAC
Manufacturer Number:857-038-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With 38 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for seamless integration, making it a vital component in any electronic setup.