857-038-555-204

Heilind Number:EDA857-038-555-204
Manufacturer:EDAC
Manufacturer Number:857-038-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-555-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for superior performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, it can handle up to 5A of current, making it ideal for demanding applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. With 38 positions, it enables seamless integration on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your PCB connections with this high-performance Card Edge Connector.