857-038-555-212

Heilind Number:EDA857-038-555-212
Manufacturer:EDAC
Manufacturer Number:857-038-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 38 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or electronic devices, this straight-mount connector ensures secure and efficient board-to-board connections. Trust in its performance for your projects.