857-038-556-203

Heilind Number:EDA857-038-556-203
Manufacturer:EDAC
Manufacturer Number:857-038-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With a black finish and a pitch of .156 inches, it seamlessly integrates into your setup. Offering two rows with a total of 38 positions, it accommodates multiple connections with ease. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for high-amperage applications, with a rating of 5 A. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY project.