857-038-556-204

Heilind Number:EDA857-038-556-204
Manufacturer:EDAC
Manufacturer Number:857-038-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-556-204

Detailed Description

Easily connect your high temperature applications with this durable black Card Edge Connector. With a 5A amperage rating and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in challenging environments. Featuring two rows of contact points made of Copper Alloy, it offers secure connectivity with a pitch of .156 inches and row spacing of .2 inches. With 38 positions available, this connector is perfect for efficiently linking circuit boards with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic applications. Trust in its quality and performance for seamless board-to-board connections.