857-038-556-207

Heilind Number:EDA857-038-556-207
Manufacturer:EDAC
Manufacturer Number:857-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-556-207

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 38 copper alloy contacts, it provides a reliable and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your PCB design with this essential component.