857-038-556-208

Heilind Number:EDA857-038-556-208
Manufacturer:EDAC
Manufacturer Number:857-038-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-556-208

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability even in high-temperature environments. Featuring two rows of copper alloy contacts, it offers a secure and efficient power delivery, with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With 38 positions, this straight-mount connector provides ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-quality and versatile connector.