857-038-556-212

Heilind Number:EDA857-038-556-212
Manufacturer:EDAC
Manufacturer Number:857-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-556-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With dual rows and 38 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, this connector is ideal for board-to-board connections. Its wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Upgrade your setup with this essential component for seamless and efficient connectivity.