857-038-557-101

Heilind Number:EDA857-038-557-101
Manufacturer:EDAC
Manufacturer Number:857-038-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 38 positions for efficient data transfer. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and seamless integration. Its right angle mount orientation allows for flexible installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where robust performance is essential. Upgrade your board-to-board connections with this high-quality component.