857-038-557-102

Heilind Number:EDA857-038-557-102
Manufacturer:EDAC
Manufacturer Number:857-038-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-557-102

Detailed Description

Enhance connectivity in high-temperature environments with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even under extreme conditions. With a single row layout and a total of 38 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board applications, this connector is engineered for right-angle mounting and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.