857-038-557-104

Heilind Number:EDA857-038-557-104
Manufacturer:EDAC
Manufacturer Number:857-038-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-557-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a single row configuration with 38 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. The black housing color adds a sleek touch to your assembly, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it ensures reliable signal transmission in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a perfect choice for industrial applications where reliability is paramount. Elevate your PCB design with this high-performance Card Edge Connector.