857-038-557-108

Heilind Number:EDA857-038-557-108
Manufacturer:EDAC
Manufacturer Number:857-038-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for lasting performance, this connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row configuration and 38 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our range of connectors for all your PCB needs.