857-038-558-101

Heilind Number:EDA857-038-558-101
Manufacturer:EDAC
Manufacturer Number:857-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 38 positions, ensuring seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments. Crafted with copper alloy contacts, it provides reliable conductivity. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Ideal for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.