857-038-558-102

Heilind Number:EDA857-038-558-102
Manufacturer:EDAC
Manufacturer Number:857-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-102

Detailed Description

Ensure reliable high-temperature connectivity with this Black High Temp Card Edge Connector. Designed for industrial applications, this connector features a single row with a total of 38 positions, perfect for secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and efficient power transmission, with a nominal amperage of 5 A. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Perfect for use in various electronic setups, this connector is a crucial component for seamless connectivity.