857-038-558-104

Heilind Number:EDA857-038-558-104
Manufacturer:EDAC
Manufacturer Number:857-038-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-104

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Its right-angle mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity game with this high-quality, high-temp connector.