857-038-558-107

Heilind Number:EDA857-038-558-107
Manufacturer:EDAC
Manufacturer Number:857-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 38 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Its right-angle mount orientation and a pitch of .156 inches make for easy and secure installation, while the row spacing of .2 inches adds to its versatility. Trust in this connector for reliable and high-speed data transfer on your PCBs.