857-038-558-108

Heilind Number:EDA857-038-558-108
Manufacturer:EDAC
Manufacturer Number:857-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features 38 positions in a single row, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.