857-038-558-201

Heilind Number:EDA857-038-558-201
Manufacturer:EDAC
Manufacturer Number:857-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a 2-row configuration with 38 positions, perfect for secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and high performance under extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for seamless data transmission and power delivery in your electronic applications.