857-038-558-203

Heilind Number:EDA857-038-558-203
Manufacturer:EDAC
Manufacturer Number:857-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-558-203

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission for your applications. The Copper Alloy contacts, arranged in two rows with a pitch of .156 inches, provide secure and efficient connectivity. With 38 positions available, you can accommodate multiple signals with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your board-to-board connections with this high-quality connector, ideal for use in industrial and commercial electronics.