857-038-559-101

Heilind Number:EDA857-038-559-101
Manufacturer:EDAC
Manufacturer Number:857-038-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-101

Detailed Description

Upgrade your high-temperature PCB connections with our sleek, black Card Edge Connector. Designed for seamless integration, this connector boasts a 5A amperage rating and features a single row with 38 positions, ensuring optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Explore its potential and elevate your PCB connectivity experience.