857-038-559-104

Heilind Number:EDA857-038-559-104
Manufacturer:EDAC
Manufacturer Number:857-038-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Its copper alloy contacts provide efficient conductivity, while the 1-row design with 38 positions offers ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you're navigating tight spaces or need a secure right-angle mount, this connector delivers on all fronts. Joining our extensive lineup of high-quality PCB connectors, it's a must-have for seamless board-to-board connections. Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Its copper alloy contacts provide efficient conductivity, while the 1-row design with 38 positions offers ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you're navigating tight spaces or need a secure right-angle mount, this connector delivers on all fronts. Joining our extensive lineup of high-quality PCB connectors, it's a must-have for seamless board-to-board connections.