857-038-559-107

Heilind Number:EDA857-038-559-107
Manufacturer:EDAC
Manufacturer Number:857-038-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 5A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in high-temperature environments. Featuring a single row layout with 38 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore our range of connectors for top-notch quality and performance.