857-038-559-201

Heilind Number:EDA857-038-559-201
Manufacturer:EDAC
Manufacturer Number:857-038-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-201

Detailed Description

Engineered for high temperature applications, this Card Edge Connector is a reliable solution for your PCB connectivity needs. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal performance even in harsh environments. With a 5A amperage capacity, you can count on efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless board-to-board connectivity. The right-angle mount orientation allows for easy installation, while its 38 positions cater to versatile connectivity requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Black in color, it adds a sleek touch to your PCB setup. Trust in the quality and performance of this Card Edge Connector for seamless and durable connectivity solutions.