857-038-559-203

Heilind Number:EDA857-038-559-203
Manufacturer:EDAC
Manufacturer Number:857-038-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 38 positions, it offers ample connectivity options, while its copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any PCB setup.