857-038-559-204

Heilind Number:EDA857-038-559-204
Manufacturer:EDAC
Manufacturer Number:857-038-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-204

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 5A. With a dual-row layout and 38 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation saves space and facilitates efficient cable routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless board-to-board connectivity.